- Home ›
- All Products›
- 6469602-3
6469602-3
TE Connectivity / AMP Brand
3.43 MM CONTACT TAIL LENGTH DUAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3.43 MM CONTACT TAIL LENGTH DUAC
Search Keywords: 64696023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6469602-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Packaging Quantity:25
-
PCB Mount Orientation:Right Angle
-
Connector System:Board-to-Board
-
Rectangular Power Connector Type:Header
-
Packaging Method:Tray
-
Position Locations Omitted:0
-
Contact Type:Pin
-
Operating Voltage:600 VAC
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material:Gold
-
Sealable:No
-
Connector & Housing Type:Plug
-
PCB Mount Retention:Without
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Power Positions:9
-
Mating Retention Type:Jacksocket
-
Number of Signal Positions:20
-
Housing Material:Thermoplastic
-
Housing Color:Black
-
UL Flammability Rating:UL 94V-0
-
Signal Contact Base Material:Copper Alloy
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Retention Within Housing:Without
-
PCB Contact Termination Area Plating Material:Gold
-
Header Type:Fully Shrouded
-
Termination Post & Tail Length:.21 in, 5.34 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.1 in, .187 in, .204 in, 2.54 mm, 4.77 mm, 5.2 mm
-
Number of Rows:3 , 4
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
630
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
630
$53.01
1,260
$27.07
1,890
$18.43
2,520 +
$18.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments