- Home ›
- All Products›
- 646958-1
646958-1
TE Connectivity / AMP Brand
UPM EXPANDED PIN ASSEMBLY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
UPM EXPANDED PIN ASSEMBLY
Product Highlights:
- Plug
- Number of Positions = 8
- PCB Mount Angle = Right Angle
- Not Keyed
- Tin-Lead Solder Tail Contact Plating
Search Keywords: 6469581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:646958-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Rectangular Power Connector Type:Header
-
PCB Mount Orientation:Right Angle
-
Number of Rows:1
-
Number of Positions:8
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Sealable:No
-
UL Flammability Rating:UL 94V-0
-
Contact Base Material:Phosphor Bronze
-
Packaging Method:Box
-
Circuit Application:Power
-
Connector & Housing Type:Plug
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Color:Gray
-
Number of Power Positions:8
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Housing Material:Polyester GF
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Contact Retention Within Housing:With
-
Connector System:Board-to-Board
-
Contact Type:Blade
-
Number of Signal Positions:0
-
Contact Current Rating (Max):10 A
-
Header Type:Fully Shrouded
-
Centerline (Pitch):.118 in, 3 mm
-
Termination Post & Tail Length:.21 in, 5.33 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Contact Mating Area Plating Material Thickness:19.68 – 49.21 µin, .5 – 1.25 µm
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material:Gold Flash over Palladium Nickel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
210
Order Increment:
21
21 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
210
$27.43
420
$14.48
630
$9.96
840 +
$9.76
Click for Quote
Log in
to unlock special pricing