- Home ›
- All Products›
- 646956-3
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
646956-3
ASSEMBLY, RIGHT ANGLE HEADER, W/ RETENTION PEGS, UNIVERSAL POWER MODULE
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description
+
ASSEMBLY, RIGHT ANGLE HEADER, W/ RETENTION PEGS, UNIVERSAL POWER MODULE
Search Keywords: 6469563
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:646956-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Sealable:No
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Voltage:250 VDC
-
Termination Post & Tail Length:.21 in, 5.33 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Contact Base Material:Phosphor Bronze
-
Contact Current Rating (Max):10 A
-
Contact Termination Area Plating Material:Tin-Lead
-
Number of Positions:6
-
Housing Color:Gray
-
Board-to-Board Configuration:Right Angle
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Mating Area Plating Material:Noble Metal
-
Contact Retention:With
-
Connector System:Board-to-Board
-
Centerline (Pitch):.118 in, 3 mm
-
Housing Material:Polyester GF
-
Interface Type:2mm HM
-
Housing Type:Plug
-
Packaging Method:Box
-
UL Flammability Rating:UL 94V-0
-
Number of Power Positions:6
-
Product Type:Header
-
Contact Type:Blade
-
Circuit Application:Power
-
Number of Signal Positions:0
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material Thickness:50 – 50 µin, 1.27 µm
-
PCB Mount Orientation:Right Angle
-
Number of Rows:1
Product Guides
+
Frequently Asked Questions
Is 646956-3 discontinued?
Yes, 646956-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 646956-3 RoHS compliant?
No, 646956-3 is not RoHS compliant.
What is the lead time for 646956-3?
The standard lead time for 646956-3 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.