- Home ›
- All Products›
- 646955-1
646955-1
TE Connectivity / AMP Brand
ASSEMBLY, RIGHT ANGLE HEADER, W/ RETENTION PEGS, UNIVERSAL POWER MODULE
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ASSEMBLY, RIGHT ANGLE HEADER, W/ RETENTION PEGS, UNIVERSAL POWER MODULE
Product Highlights:
- Header
- Number of Positions = 5
- Not Keyed
- Mating Post Length (Row A) = 10.90 mm
- Mating Post Length (Row B) = 10.90 mm
Search Keywords: 6469551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:646955-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
31 -
Contact Retention:With
-
Contact Termination Area Plating Material:Tin-Lead
-
Contact Mating Area Plating Material:Noble Metal
-
Contact Base Material:Phosphor Bronze
-
Housing Type:Plug
-
Housing Color:Gray
-
Housing Material:Polyester GF
-
Centerline (Pitch):.118 in, 3 mm
-
Contact Current Rating (Max):10 A
-
Termination Post & Tail Length:.21 in, 5.33 mm
-
UL Flammability Rating:UL 94V-0
-
Interface Type:2mm HM
-
Sealable:No
-
Number of Positions:5
-
Connector Mounting Type:Board Mount
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Number of Power Positions:5
-
Contact Mating Area Plating Material Thickness:19.68 – 49.21 µin, .5 – 1.25 µm
-
Number of Rows:1
-
Circuit Application:Power
-
Contact Type:Blade
-
Product Type:Header
-
Operating Voltage:250 VDC
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Board-to-Board Configuration:Right Angle
-
Packaging Method:Box
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Signal Positions:0
-
Connector System:Board-to-Board
-
PCB Mount Orientation:Right Angle
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.