Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6469292-1

HM ZD 4 PR HEADER, SEQUENCED

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
HM ZD 4 PR HEADER, SEQUENCED
Product Highlights:
  • Connector
  • Housing Gender = Header - Pin
  • 25.4 mm Card Slot Pitch
  • PCB Mount Angle = Vertical
  • Contact Gender = Pin
Search Keywords: 64692921
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6469292-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Hard Metric
Gender: Pin
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.5 mm
Number of Contacts: 80
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6469292-1 RoHS compliant?
Yes, 6469292-1 is RoHS compliant.
What is the lead time for 6469292-1?
The standard lead time for 6469292-1 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 330
Can Ship immediately
MOQ for out of Stock Qty:
45
23 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$41.54
10
$29.03
25
$26.56
45
$25.46
90
$25.21
135
$24.96
180 +
$24.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!