Available Replacements
Non-RoHS Equivalent
1469286-1 1469286-1 TE Connectivity / AMP Brand
1469286-1

TE Connectivity / AMP Brand

In Stock: 293

Minimum Order: 4

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6469286-1

HM-ZD 4PR RECP 96P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
HM-ZD 4PR RECP 96P
Product Highlights:
  • 25.4 mm Card Slot Pitch
  • Receptacle
  • PCB Mount Angle = Right Angle
  • Pairs per Column = 4
  • Columns per Connector = 12
Search Keywords: 64692861
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6469286-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 16
Type: Hard Metric
Gender: SKT
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.5 mm
Number of Contacts: 96
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6469286-1 RoHS compliant?
Yes, 6469286-1 is RoHS compliant.
What is the lead time for 6469286-1?
The standard lead time for 6469286-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$27.74
5
$26.81
16
$26.13
32
$25.73
64
$25.33
112
$25.00
256 +
$24.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!