Available Replacements
Более старый эквивалент
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6469183-1

HMZD 3PR RA HDR 60P ASSY LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
HMZD 3PR RA HDR 60P ASSY LF
Product Highlights:
  • 20.3 mm Card Slot Pitch
  • Header
  • PCB Mount Angle = Right Angle
  • Pairs per Column = 3
  • Columns per Connector = 10
Search Keywords: 64691831
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6469183-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: High Speed
Gender: HDR
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.5 mm
Number of Contacts: 60Signal/30Ground
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 6469183-1?
The recommended replacement for 6469183-1 is 1469183-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 6469183-1 RoHS compliant?
Yes, 6469183-1 is RoHS compliant.
What is the lead time for 6469183-1?
The standard lead time for 6469183-1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
6 Weeks can ship 12/21/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
450
$90.81
900
$46.38
1,350
$31.57
1,800 +
$30.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!