Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6469169-1

Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle High Speed

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle High Speed
Product Highlights:
  • Header
  • Connector Type = 10 Column
  • Interface Type = HM-Zd
  • Contact Type = ACTION PIN Post
  • Feedthrough Post Length = 2.20 mm
Search Keywords: 64691691
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6469169-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: High Speed
Gender: HDR
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.5 mm
Number of Contacts: 40Signal/20Ground
Termination Method: PRESS FIT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 6469169-1?
The recommended replacement for 6469169-1 is 1469169-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 6469169-1 RoHS compliant?
Yes, 6469169-1 is RoHS compliant.
What is the lead time for 6469169-1?
The standard lead time for 6469169-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 114
Can Ship immediately
MOQ for out of Stock Qty:
60
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$89.37
10
$89.15
25
$88.92
60
$88.70
120
$46.81
180
$32.20
240 +
$31.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!