- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 6469085-1
TE Connectivity / AMP Brand
6469085-1
HMZD 3PAIR, HDR ASSY, 25MM MOD
View Datasheet Ask the Datasheet Accessories Notify Me
- 20.3 mm Card Slot Pitch
- Header
- PCB Mount Angle = Vertical
- Pairs per Column = 3
- Columns per Connector = 10
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6469085-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Hard Metric3410
-
Gender:HDR3394
-
Body Orientation:Straight3390
-
Mounting:Through Hole3402
-
Pitch:2.5 mm
-
Number of Contacts:60
-
Termination Method:Press Fit3409
-
Operating Temperature:N/A