- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 6469083-3
TE Connectivity / AMP Brand
6469083-3
Conn Hard Metric HDR 60 POS 2.5mm Solder ST Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6469083-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Hard Metric
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:60
-
Termination Method:Solder
-
Operating Temperature:N/A