- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 6469083-1
TE Connectivity / AMP Brand
6469083-1
Connector - HM-Zd Series - 60 Contacts - 2.5 mm - Plug - Press Fit - 6 Rows.
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Connector - HM-Zd Series - 60 Contacts - 2.5 mm - Plug - Press Fit - 6 Rows.
Product Highlights:
- Header
- Connector Type = 10 Column
- Interface Type = HM-Zd
- Contact Type = ACTION PIN Post
- Feedthrough Post Length = 2.50 mm
Search Keywords: 64690831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6469083-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Advanced TCA
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:60Signal/30Ground
-
Termination Method:PRESS FIT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 6469083-1 RoHS compliant?
Yes, 6469083-1 is RoHS compliant.
What is the lead time for 6469083-1?
The standard lead time for 6469083-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
On Order:
640
can ship 11/30/26
Manufacturer Stock:
11,840
can ship
Minimum Order Quantity:
5
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$10.69
20
$10.56
40
$10.35
60
$10.15
100
$10.05
260
$9.95
500 +
$9.93
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT