Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6469081-1

Connector - HM-Zd Series - 60 Contacts - 2.5 mm - Receptacle - Press Fit - 6 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Connector - HM-Zd Series - 60 Contacts - 2.5 mm - Receptacle - Press Fit - 6 Rows.
Product Highlights:
  • 20.3 mm Card Slot Pitch
  • Receptacle
  • PCB Mount Angle = Right Angle
  • Pairs per Column = 3
  • Columns per Connector = 10
Search Keywords: 64690811
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6469081-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Hard Metric
Gender: RCP
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.5 mm
Number of Contacts: 60Signal/30Ground
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6469081-1 RoHS compliant?
Yes, 6469081-1 is RoHS compliant.
What is the lead time for 6469081-1?
The standard lead time for 6469081-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 240
Can Ship immediately
Manufacturer Stock:
1,200 can ship
7 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$28.40
5
$26.55
20
$24.95
40
$24.16
60
$23.69
100
$23.10
260 +
$22.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!