- Home ›
- All Products›
- 6469079-1
6469079-1
TE Connectivity / AMP Brand
HMZD HDR ASSY 4 PR SELECT LOAD
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
HMZD HDR ASSY 4 PR SELECT LOAD
Search Keywords: 64690791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6469079-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Guide Location:Unguided
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Data Rate:≤12 Gb/s
-
Circuit Application:Signal
-
Shroud Style:Partially Shrouded
-
Contact Current Rating (Max):.7 A
-
Mating Alignment Type:Guide Lugs
-
Operating Voltage:250 VAC
-
PCB Mount Orientation:Vertical
-
Number of Signal Positions:80
-
Mating Alignment:With
-
Packaging Method:Tube
-
Connector System:Board-to-Board
-
UL Flammability Rating:UL 94V-0
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Mounting Type:Board Mount
-
Shield Material:Phosphor Bronze
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:80
-
Number of Columns:10
-
Housing Material:Polyester - GF
-
Contact Type:Pin
-
Contact Mating Area Plating Material:Gold
-
Number of Pairs:40
-
Pairs per Column:4
-
Number of Ground Positions:40
-
Contact Base Material:Phosphor Bronze
-
Contact Layout:Matrix
-
Number of Rows:8
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Connector Length:.988 in, 24.95 mm
-
Connector Width:.922 in, 23.43 mm
-
Card Slot Centerline:1 in, 25.4 mm
-
Contact Mating Area Length:.21 in, 5.3 mm
-
Termination Post & Tail Length:.098 in, 2.5 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector Height:.584 in, 14.85 mm
-
Row-to-Row Spacing:.059 in, 1.5 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Primary Product Color:Gray
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
45
$58.63
90
$31.04
135
$21.84
180 +
$21.41
Click for Quote
Log in
to unlock special pricing