- Home ›
- All Products›
- 6469078-1
6469078-1
TE Connectivity / AMP Brand
HMZD 2PAIR HDR ASSY, 50MM MODU
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
HMZD 2PAIR HDR ASSY, 50MM MODU
Search Keywords: 64690781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6469078-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Contact Current Rating (Max):.7 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:80
-
Connector System:Board-to-Board
-
Packaging Method:Tube
-
PCB Connector Assembly Type:PCB Mount Header
-
Housing Material:Glass Filled Polyester
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Signal
-
PCB Mount Orientation:Vertical
-
Connector Mounting Type:Board Mount
-
Sealable:No
-
Backplane Interface Type:HM-Zd
-
Data Rate:≤12 Gb/s
-
Number of Columns:20
-
Contact Base Material:Phosphor Bronze
-
Shielded:Yes
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material:Gold
-
Packaging Quantity:10
-
Number of Rows:4
-
CompactPCI Designation:None
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Backplane Architecture:Mezzanine , Traditional Backplane
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Centerline (Pitch):.09 in, 2.5 mm
-
Primary Product Color:Gray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
10
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
50
$14.56
100
$8.96
150
$7.09
200 +
$6.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments