- Home ›
- All Products›
- 6469077-1
6469077-1
TE Connectivity / AMP Brand
HMZD 2PAIR REC. ASSY. 50MM MOD
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
HMZD 2PAIR REC. ASSY. 50MM MOD
Search Keywords: 64690771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6469077-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Packaging Method:Tube
-
Circuit Application:Signal
-
Contact Type:Receptacle
-
Contact Current Rating (Max):.7 A
-
Mating Alignment:With
-
Connector System:Board-to-Board
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Number of Positions:80
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Orientation:Right Angle
-
Connector & Contact Terminates To:Printed Circuit Board
-
Guide Location:Unguided
-
Number of Columns:20
-
Mating Alignment Type:Polarization
-
Number of Rows:4
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Number of Pairs:2
-
Centerline (Pitch):.09 in, 2.5 mm
-
Row-to-Row Spacing:.059 in, 1.5 mm
-
Backplane Architecture:Co-Planar , Traditional Backplane
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Primary Product Color:Gray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
50
$160.29
100
$84.60
150
$58.18
200 +
$57.02
Click for Quote
Log in
to unlock special pricing