Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6469076-1

HM-ZD 2PR HDR ASSY 1.8MM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
HM-ZD 2PR HDR ASSY 1.8MM
Product Highlights:
  • 20.3 mm Card Slot Pitch
  • Header
  • PCB Mount Angle = Vertical
  • Pairs per Column = 2
  • Columns per Connector = 10
Search Keywords: 64690761
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6469076-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    20
  • Type:
    Hard Metric3410
  • Gender:
    HDR3394
  • Body Orientation:
    Straight3390
  • Mounting:
    Through Hole3402
  • Pitch:
    2.5 mm
  • Number of Contacts:
    40
  • Termination Method:
    Press Fit3409
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6469076-1 RoHS compliant?
Yes, 6469076-1 is RoHS compliant.
What is the lead time for 6469076-1?
The standard lead time for 6469076-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,963
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Order Increment:
20
7 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$16.59
40
$16.54
60
$16.50
100
$16.46
200
$10.13
300
$8.02
400 +
$7.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!