Image is representational - see mfr. specs

HMZD 4PAIR HDR. ASSY., 50MM MO

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
HMZD 4PAIR HDR. ASSY., 50MM MO
Search Keywords: 64690621
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6469062-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Contact Layout:
    Matrix
  • Number of Rows:
    8
  • Packaging Method:
    Tube
  • Contact Type:
    Pin
  • Number of Columns:
    20
  • PCB Mount Orientation:
    Vertical
  • Number of Positions:
    160
  • Shield Material:
    Phosphor Bronze
  • Number of Signal Positions:
    80
  • Housing Material:
    Polyester - GF
  • Connector System:
    Board-to-Board
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Shroud Style:
    Partially Shrouded
  • UL Flammability Rating:
    UL 94V-0
  • Mating Alignment Type:
    Guide Lugs
  • Mating Alignment:
    With
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Number of Ground Positions:
    80
  • Number of Pairs:
    80
  • Data Rate:
    ≤12 Gb/s
  • Contact Base Material:
    Phosphor Bronze
  • Pairs per Column:
    4
  • Termination Method to Printed Circuit Board:
    Through Hole - Press-Fit
  • Guide Location:
    Unguided
  • Circuit Application:
    Signal
  • Connector Mounting Type:
    Board Mount
  • Contact Current Rating (Max):
    .7 A
  • Operating Voltage:
    250 VAC
  • Contact Mating Area Plating Material:
    Gold
  • Contact Mating Area Length:
    .21 in, 5.3 mm
  • Row-to-Row Spacing:
    .059 in, 1.5 mm
  • Termination Post & Tail Length:
    .098 in, 2.5 mm
  • Centerline (Pitch):
    .098 in, 2.5 mm
  • Card Slot Centerline:
    1 in, 25.4 mm
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Connector Length:
    1.966 in, 49.95 mm
  • Connector Width:
    .922 in, 23.43 mm
  • Connector Height:
    .527 in, 13.4 mm
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Primary Product Color:
    Gray
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
45
$273.89
90
$139.89
135
$95.22
180 +
$93.32
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!