- Home ›
- All Products›
- 6469056-1
TE Connectivity / AMP Brand
6469056-1
HMZD 4PR. HDR ASSY.,25MM MODUL
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
HMZD 4PR. HDR ASSY.,25MM MODUL
Search Keywords: 64690561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6469056-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Number of Rows:8
-
Contact Type:Pin
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector System:Board-to-Board
-
Shroud Style:Partially Shrouded
-
Operating Voltage:250 VAC
-
Mating Alignment Type:Guide Lugs
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Data Rate:≤12 Gb/s
-
Circuit Application:Signal
-
Number of Signal Positions:80
-
Mating Alignment:With
-
Number of Positions:80
-
Number of Pairs:40
-
Contact Mating Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):.7 A
-
Pairs per Column:4
-
Housing Material:Polyester - GF
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Phosphor Bronze
-
Guide Location:Unguided
-
Connector Mounting Type:Board Mount
-
Shield Material:Phosphor Bronze
-
Number of Ground Positions:40
-
Packaging Method:Tube
-
Contact Layout:Matrix
-
Number of Columns:10
-
PCB Mount Orientation:Vertical
-
Centerline (Pitch):.098 in, 2.5 mm
-
Card Slot Centerline:1 in, 25.4 mm
-
Connector Width:.922 in, 23.43 mm
-
Connector Length:.988 in, 24.95 mm
-
Termination Post & Tail Length:.07 in, 1.8 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector Height:.527 in, 13.4 mm
-
Row-to-Row Spacing:.059 in, 1.5 mm
-
Contact Mating Area Length:.21 in, 5.3 mm
-
Primary Product Color:Gray
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 6469056-1 RoHS compliant?
Yes, 6469056-1 is RoHS compliant.
What is the lead time for 6469056-1?
The standard lead time for 6469056-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
10 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
45
$60.59
90
$32.08
135
$22.57
180 +
$22.12
Click for Quote
Log in
to unlock special pricing