- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 6469048-1
TE Connectivity / AMP Brand
6469048-1
Hard Metric Connector - Header - 80Signal/40Ground Contacts.
View Datasheet Ask the Datasheet Accessories Notify Me
- Header
- Connector Type = 10 Column
- Interface Type = HM-Zd
- Contact Type = ACTION PIN Post
- Feedthrough Post Length = 2.20 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6469048-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Type: | Advanced TCA |
| Gender: | HDR |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Pitch: | 2.5 mm |
| Number of Contacts: | 80Signal/40Ground |
| Termination Method: | PRESS FIT |