- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 6469028-1
TE Connectivity / AMP Brand
6469028-1
Connector, Z-PACK Series, 40 Contacts, 2 mm, Receptacle, Press Fit, 4 Rows
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Connector Type = 10 Column
- Interface Type = HM-Zd
- Contact Type = ACTION PIN Post
- Feedthrough Post Length = 2.20 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6469028-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Hard Metric
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:40Signal/20Ground
-
Termination Method:PRESS FIT
-
Operating Temperature:-65 to 105 °C