Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6469025-1

Connector - Z-PACK Series - 40 Contacts - 2.5 mm - Header - Press Fit - 4 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Connector - Z-PACK Series - 40 Contacts - 2.5 mm - Header - Press Fit - 4 Rows.
Product Highlights:
  • Header
  • Connector Type = 10 Column
  • Interface Type = HM-Zd
  • Contact Type = ACTION PIN Post
  • Feedthrough Post Length = 2.50 mm
Search Keywords: 64690251
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6469025-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: High Speed
Gender: HDR
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.5 mm
Number of Contacts: 40Signal/20Ground
Termination Method: PRESS FIT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6469025-1 RoHS compliant?
Yes, 6469025-1 is RoHS compliant.
What is the lead time for 6469025-1?
The standard lead time for 6469025-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35,381
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.743
20
$6.130
40
$6.110
100
$6.010
400
$5.920
500
$5.880
1,000
$5.850
10,000 +
$5.840
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!