Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6469002-2

HM-ZD 4PR HDR 80P 3.7MM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
HM-ZD 4PR HDR 80P 3.7MM
Product Highlights:
  • Header
  • Connector Type = 10 Column
  • Interface Type = HM-Zd
  • Contact Type = ACTION PIN Post
  • Feedthrough Post Length = 2.50 mm
Search Keywords: 64690022
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6469002-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Backplane
Gender: HDR
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.5 mm
Number of Contacts: 80
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6469002-2 RoHS compliant?
Yes, 6469002-2 is RoHS compliant.
What is the lead time for 6469002-2?
The standard lead time for 6469002-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
12 Weeks can ship 1/27/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
90
$50.86
180
$26.84
270
$18.46
360 +
$18.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!