Available Replacements
Non-RoHS Equivalent
1469002-1 1469002-1 TE Connectivity / AMP Brand
1469002-1

TE Connectivity / AMP Brand

In Stock: 2

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6469002-1

Connector, Z-PACK Series, 80 Contacts, 2 mm, Header, Press Fit, 8 Rows

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Connector, Z-PACK Series, 80 Contacts, 2 mm, Header, Press Fit, 8 Rows
Product Highlights:
  • 25.4 mm Card Slot Pitch
  • Header
  • PCB Mount Angle = Vertical
  • Pairs per Column = 4
  • Columns per Connector = 10
Search Keywords: 64690021
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6469002-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Advanced TCA
  • Gender:
    HDR
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2.5 mm
  • Number of Contacts:
    80Signal/40Ground
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6469002-1 RoHS compliant?
Yes, 6469002-1 is RoHS compliant.
What is the lead time for 6469002-1?
The standard lead time for 6469002-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,029
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 11/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$10.20
20
$10.09
40
$9.95
60
$9.80
100
$9.70
260
$9.64
500 +
$9.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!