- Home ›
- All Products›
- 646726-1
646726-1
TE Connectivity / AMP Brand
2MM HM,8 ROW D/E SHROUD 3.0MM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2MM HM,8 ROW D/E SHROUD 3.0MM
Search Keywords: 6467261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:646726-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Package
-
Mating Alignment Type:Guide Lugs
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:244
-
Mating Alignment:With
-
Number of Rows:10
-
Product Height:.527 in, 13.4 mm
-
Product Length:1.96 in, 49.9 mm
-
Row-to-Row Spacing:.079 in, 2 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Centerline (Pitch):.079 in, 2 mm
-
Product Width:.842 in, 21.4 mm
-
Primary Product Color:Gray
-
Primary Product Material:Glass Filled Polyester
-
Operating Temperature (Max):125 °C, 257 °F
-
Connector Cover Type:PCB Mount Shroud
-
Compatible With Backplane Connector Type:Type D , Type E
-
Number of Columns:25
-
Shroud Floor Thickness:.118 in, 3 mm
-
Connector & Contact Retention Accessory Type:Shroud
-
CompactPCI:No
-
Accepts Module Length:1.968 in, 50 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
150
$14.47
300
$7.66
450
$5.39
600 +
$5.28
Click for Quote
Log in
to unlock special pricing