- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 646703-1
TE Connectivity / AMP Brand
646703-1
2MM HM, HOUSING, TYPE N
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:646703-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Type:Shroud
-
Dimension:24.95 x 17.95 x 15.4 mm
-
Operating Temperature:N/A