Available Replacements
Эквивалент ROHs
5646547-1 5646547-1 TE Connectivity / AMP Brand
5646547-1

TE Connectivity / AMP Brand

In Stock: 198

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

646547-1

Z-PACK A-B 25 COLUMN SHLD ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Z-PACK A-B 25 COLUMN SHLD ASSY
Search Keywords: 6465471
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 646547-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 11
Type: Hard Metric
Gender: F
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 125
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 646547-1 RoHS compliant?
No, 646547-1 is not RoHS compliant.
What is the lead time for 646547-1?
The standard lead time for 646547-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 157
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
124
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$30.404
5
$27.640
25
$27.570
50
$27.510
124
$27.440
248
$14.530
372
$10.220
495 +
$10.020
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!