- Home ›
- All Products›
- 646538-1
646538-1
TE Connectivity / AMP Brand
Z-PACK 2MM HM,TYPE D,VR
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Z-PACK 2MM HM,TYPE D,VR
Search Keywords: 6465381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:646538-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Feedthrough Post Length:3.34 mm
-
Mating Alignment Type:Multi-Purpose Center
-
Connector System:Board-to-Board
-
Data Rate:≤1 Gb/s
-
Contact Underplating Material:Nickel
-
Packaging Quantity:10
-
Backplane Module Length:50 mm
-
Contact Base Material:Phosphor Bronze
-
Connector Mounting Type:Board Mount
-
Number of Columns:22
-
Housing Material:Polyester - GF
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Orientation:Vertical
-
Shielded:No
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
CompactPCI Designation:None
-
Number of Positions:176
-
Number of Rows:8
-
Contact Mating Area Plating Material:Gold
-
Sealable:No
-
Packaging Method:Tube
-
Contact Current Rating (Max):1.5 A
-
Contact Type:Socket
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Backplane Architecture:Mezzanine
-
Crosstalk Version:Standard
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Backplane Interface Type:2mm HM
-
Number of Signal Positions:176
-
Connector & Contact Terminates To:Printed Circuit Board
-
Rows Loaded:A , B , C , D , E , F , G , H
-
Centerline (Pitch):.078 in, 2 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Circuit Application:Power & Signal
-
Primary Product Color:Gray
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
21 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1,500
$92.82
3,000
$47.41
4,500
$32.27
6,000 +
$31.62
Click for Quote
Log in
to unlock special pricing