- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 646529-1
646529-1
TE Connectivity / AMP Brand
Z-PACK 2MM HM TYPE A/B 169P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
Z-PACK 2MM HM TYPE A/B 169P
Search Keywords: 6465291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:646529-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hard Metric
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:169
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
You may purchase all in-stock quantity of 50
Stock lot only:
50
MOQ for In Stock Qty:
230
MOQ for out of Stock Qty:
230
Order Increment:
10
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$11.968
230
$10.880
338
$7.650
450 +
$7.500
Click for Quote
Log in
to unlock special pricing