Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

646502-7

2MM HM DUST PROTECTOR 6U CARD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
2MM HM DUST PROTECTOR 6U CARD
Search Keywords: 6465027
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 646502-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 3923500000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Cover
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 646502-7 RoHS compliant?
Yes, 646502-7 is RoHS compliant.
What is the lead time for 646502-7?
The standard lead time for 646502-7 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
5 Weeks can ship 12/22/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,250
$12.72
2,500
$6.49
3,750
$4.42
5,000 +
$4.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!