- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 646502-1
646502-1
TE Connectivity / AMP Brand
2MM HM DUST PROTECTOR TYPE A/B
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2MM HM DUST PROTECTOR TYPE A/B
Search Keywords: 6465021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:646502-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover
-
Dimension:49.23 x 18.21 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,638
Can Ship immediately
Minimum Order Quantity:
25
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$1.0659
25
$0.9690
250
$0.9060
500
$0.8870
1,000
$0.8680
2,500
$0.8430
5,000
$0.8240
7,500
$0.8130
10,000 +
$0.7430
Click for Quote
Log in
to unlock special pricing