- Home ›
- All Products›
- 646493-1
TE Connectivity / AMP Brand
646493-1
Z-PACK 2MM HM,TYPE F,L/SHEILD
View Datasheet Accessories Notify Me
RoHS Non-Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Z-PACK 2MM HM,TYPE F,L/SHEILD
Search Keywords: 6464931
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 646493-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Packaging Quantity: | 200 |
| Connector Cover Type: | Shield (Lower) |
| Connector Shielding Accessory Type: | Shield (Lower) |
| Contact Mating Area Plating Material: | Tin-Lead |
| Contact Base Material: | Phosphor Bronze |
Frequently Asked Questions
Is 646493-1 RoHS compliant?
No, 646493-1 is not RoHS compliant.
What is the lead time for 646493-1?
The standard lead time for 646493-1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
22 Weeks
can ship
4/20/27
Price (USD)
Qty
Unit Price
600
$14.33
1,200
$7.56
1,800
$5.20
2,400 +
$5.10
Click for Quote
Log in
to unlock special pricing