- Home ›
- All Products›
- 646484-7
646484-7
TE Connectivity / AMP Brand
2MM H.M.,A/B-22 SHROUD 4.9MM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2MM H.M.,A/B-22 SHROUD 4.9MM
Product Highlights:
- Shroud
- Receptacle
- Shroud Type = AB (22)
- CompactPCI
- With Standoff
Search Keywords: 6464847
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:646484-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment:With
-
Mating Alignment Type:Polarization
-
Number of Rows:5
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Package
-
Number of Positions:150
-
Centerline (Pitch):.079 in, 2 mm
-
Row-to-Row Spacing:.079 in, 2 mm
-
Product Length:1.728 in, 43.9 mm
-
Product Height:.602 in, 15.3 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Product Width:.055 in, 15.4 mm
-
Primary Product Material:Glass Filled Polyester
-
Assembly Process Feature:Board Standoff
-
Primary Product Color:Gray
-
Connector Cover Type:PCB Mount Shroud
-
Operating Temperature (Max):125 °C, 257 °F
-
Compatible With Backplane Connector Type:Type A , Type B
-
Accepts Module Length:1.728 in, 43.9 mm
-
Connector & Contact Retention Accessory Type:Shroud
-
Shroud Floor Thickness:.118 in, 3 mm
-
CompactPCI:Yes
-
Standoff Height:.075 in, 1.9 mm
-
Number of Columns:22
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
150
$9.80
300
$6.03
450
$4.77
600 +
$4.68
Click for Quote
Log in
to unlock special pricing