Image is representational - see mfr. specs

2MM H.M.,A/B 19 SHROUD 4.5MM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
2MM H.M.,A/B 19 SHROUD 4.5MM
Product Highlights:
  • Shroud
  • Receptacle
  • Shroud Type = AB (19)
  • CompactPCI
  • With Standoff
Search Keywords: 6464835
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    646483-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    32
  • Type:
    Shroud
  • Dimension:
    37.9 x 15.4 x 14.9 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3200
Order Increment:
32
12 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
3,200
$8.96
6,400
$4.58
9,600
$3.11
12,800 +
$3.05
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!