- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 646483-1
646483-1
TE Connectivity / AMP Brand
2MM H.M.,A/B 19 SHROUD 3MM
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2MM H.M.,A/B 19 SHROUD 3MM
Product Highlights:
- Shroud
- Receptacle
- Shroud Type = AB (19)
- CompactPCI
- Without Standoff
Search Keywords: 6464831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:646483-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Type:Receptacle Shroud
-
Dimension:37.9 x 15.4 x 13.4 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
320
Order Increment:
32
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
320
$10.57
640
$5.60
960
$3.94
1,280 +
$3.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments