Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

646482-5

2MM H.M.,B-22 SHROUD 4.5MM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
2MM H.M.,B-22 SHROUD 4.5MM
Product Highlights:
  • Shroud
  • Receptacle
  • Shroud Type = B 22 Col
  • CompactPCI
  • With Standoff
Search Keywords: 6464825
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 646482-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 32
Type: Shroud
Dimension: 24.9 x 15.4 x 15.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 646482-5 RoHS compliant?
Yes, 646482-5 is RoHS compliant.
What is the lead time for 646482-5?
The standard lead time for 646482-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Can Ship immediately
Minimum Order Quantity:
32
Order Increment:
32
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
32
$5.38
64
$5.25
128
$5.18
256
$5.04
512
$5.03
1,024
$4.97
2,528
$4.88
5,024 +
$4.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!