- Home ›
- All Products›
- 646482-1
646482-1
TE Connectivity / AMP Brand
2MM H.M.,B-22 SHROUD 3.0MM
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2MM H.M.,B-22 SHROUD 3.0MM
Search Keywords: 6464821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:646482-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Packaging Method:Tray
-
Number of Positions:110
-
Mating Alignment:With
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:5
-
Mating Alignment Type:Guide Lugs
-
Row-to-Row Spacing:.079 in, 2 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Product Height:.527 in, 13.4 mm
-
Product Width:.055 in, 15.4 mm
-
Product Length:1.726 in, 43.85 mm
-
Centerline (Pitch):.079 in, 2 mm
-
Primary Product Material:Glass Filled Polyester
-
Primary Product Color:Gray
-
Operating Temperature (Max):125 °C, 257 °F
-
Connector Cover Type:PCB Mount Shroud
-
Number of Columns:22
-
Compatible With Backplane Connector Type:Type B 22 Col
-
Accepts Module Length:1.728 in, 43.9 mm
-
Shroud Floor Thickness:.118 in, 3 mm
-
Connector & Contact Retention Accessory Type:Shroud
-
CompactPCI:Yes
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1600
Order Increment:
32
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,600
$12.85
3,200
$6.56
4,800
$4.47
6,400 +
$4.38
Click for Quote
Log in
to unlock special pricing