- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 646481-5
646481-5
TE Connectivity / AMP Brand
2MM H.M.,B-19 SHROUD 4.5MM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2MM H.M.,B-19 SHROUD 4.5MM
Product Highlights:
- Shroud
- Receptacle
- Shroud Type = B 19 Col
- CompactPCI
- With Standoff
Search Keywords: 6464815
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:646481-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Type:Shroud
-
Dimension:40 x 15.4 x 14.9 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
480
Order Increment:
32
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
480
$10.93
960
$5.77
1,440
$3.97
1,920 +
$3.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments