- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 646480-2
646480-2
TE Connectivity / AMP Brand
2MM H.M., C SHROUD 3.9MM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2MM H.M., C SHROUD 3.9MM
Search Keywords: 6464802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:646480-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shroud
-
Dimension:24.9 x 15.4 x 14.3 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
50
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
100
$6.71
200
$4.13
300
$3.27
400 +
$3.20
Click for Quote
Log in
to unlock special pricing