- Home ›
- All Products›
- 646478-7
646478-7
TE Connectivity / AMP Brand
2MM H.M.,"A" SHROUD, 4.9MM
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2MM H.M.,"A" SHROUD, 4.9MM
Search Keywords: 6464787
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:646478-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Number of Rows:7
-
Number of Positions:154
-
Mating Alignment:With
-
Mating Alignment Type:Guide Lugs
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Centerline (Pitch):.079 in, 2 mm
-
Product Height:.602 in, 15.3 mm
-
Product Length:1.96 in, 49.85 mm
-
Row-to-Row Spacing:.079 in, 2 mm
-
Product Width:.606 in, 15.4 mm
-
Assembly Process Feature:Board Standoff
-
Primary Product Material:Glass Filled Polyester
-
Primary Product Color:Gray
-
Operating Temperature (Max):125 °C, 257 °F
-
Connector Cover Type:PCB Mount Shroud
-
Shroud Floor Thickness:.118 in, 3 mm
-
Connector & Contact Retention Accessory Type:Shroud
-
CompactPCI:Yes
-
Accepts Module Length:1.968 in, 50 mm
-
Standoff Height:.075 in, 1.9 mm
-
Number of Columns:22
-
Compatible With Backplane Connector Type:Type A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
320
Order Increment:
32
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
320
$10.67
640
$5.65
960
$3.97
1,280 +
$3.90
Click for Quote
Log in
to unlock special pricing