- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 646478-5
646478-5
TE Connectivity / AMP Brand
2MM H.M.,"A" SHROUD, 4.5MM
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2MM H.M.,"A" SHROUD, 4.5MM
Product Highlights:
- Shroud
- Receptacle
- Shroud Type = A
- CompactPCI
- With Standoff
Search Keywords: 6464785
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:646478-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Type:Shroud
-
Dimension:50 x 15.4 x 14.9 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,194
Ships today, if you order in
MOQ for In Stock Qty:
32
MOQ for out of Stock Qty:
32
Order Increment:
32
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
32
$7.04
64
$7.03
128
$7.01
256
$6.99
320
$6.97
640
$3.69
960
$2.60
1,280 +
$2.55
Click for Quote
Log in
to unlock special pricing