- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 646478-4
646478-4
TE Connectivity / AMP Brand
2MM H.M.,"A" SHROUD, 4.3MM
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2MM H.M.,"A" SHROUD, 4.3MM
Search Keywords: 6464784
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:646478-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Type:Shroud
-
Dimension:50 x 15.4 x 14.7 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
320
Order Increment:
32
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
320
$9.69
640
$5.13
960
$3.61
1,280 +
$3.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments