- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 646478-2
TE Connectivity / AMP Brand
646478-2
2MM H.M.,"A" SHROUD,3.9MM
View Datasheet Ask the Datasheet Accessories Notify Me
- Shroud
- Receptacle
- Shroud Type = A
- CompactPCI
- With Standoff
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 646478-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
32 |
| Type: | Shroud |
| Dimension: | 50 x 15.4 x 14.3mm |
| Operating Temperature: | -55 to 125 °C |
-
This product is discontinued, but still in stock.