- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 646476-2
646476-2
TE Connectivity / AMP Brand
2MM H.M.,8 ROW D SHROUD 3.9MM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
2MM H.M.,8 ROW D SHROUD 3.9MM
Search Keywords: 6464762
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:646476-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shroud
-
Dimension:50 x 21.4 x 14.3 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
123
Can Ship immediately
You may purchase all in-stock quantity of 123
Stock lot only:
123
MOQ for In Stock Qty:
6000
MOQ for out of Stock Qty:
6000
21 Weeks
can ship
10/5/26
Tariffs may apply for U.S. shipments