- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 646430-1
TE Connectivity / AMP Brand
646430-1
Z-PACK 2MM HM,TYPE E,L/SHEILD
View Datasheet Ask the Datasheet Accessories Notify Me
- Accessory
- Accessory Type = Shield
- Not CompactPCI
- Receptacle
- Shield Style = Lower
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 646430-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Ground Return Shielding |
| Dimension: | 49.9 x 23 x 5.9 mm |
-
This product is discontinued, but still in stock.