- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 646429-1
646429-1
TE Connectivity / AMP Brand
Conn Backplane F 200 POS 2mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn Backplane F 200 POS 2mm Solder RA Thru-Hole
Search Keywords: 6464291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:646429-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Type:Backplane
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:200
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
576
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
576
$8.46
1,152
$4.46
1,728
$3.07
2,304 +
$3.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments