Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

646362-1

2MM HM ASY,T-D,HDR,8R,128P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
2MM HM ASY,T-D,HDR,8R,128P
Search Keywords: 6463621
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 646362-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 13
Type: Hard Metric
Gender: M
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 128
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 646362-1 RoHS compliant?
No, 646362-1 is not RoHS compliant.
What is the lead time for 646362-1?
The standard lead time for 646362-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 143
Can Ship immediately
MOQ for In Stock Qty:
39
MOQ for out of Stock Qty:
39
Order Increment:
13
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
39
$14.26
52
$14.23
104
$14.19
234
$14.16
468
$7.49
702
$5.27
936 +
$5.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!