- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 646356-1
646356-1
TE Connectivity / AMP Brand
MALE ASSEMBLY, Z-PACK 2mm HM, TYPE D
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MALE ASSEMBLY, Z-PACK 2mm HM, TYPE D
Product Highlights:
- Connector
- Connector Type = Type D, 25 Column
- Plug
- Interface Type = 2mm HM
- Contact Type = ACTION PIN Post, Signal
Search Keywords: 6463561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:646356-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hard Metric
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:220
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.