Available Replacements
ROHs Equivalent
5646347-1 5646347-1 TE Connectivity / AMP Brand
5646347-1

TE Connectivity / AMP Brand

In Stock: 70

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

646347-1

2MM HM,ASY,T-E,HDR,08R,200,AP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
2MM HM,ASY,T-E,HDR,08R,200,AP
Product Highlights:
  • Connector
  • Connector Type = Type E
  • Plug
  • Interface Type = 2mm HM
  • Contact Type = ACTION PIN Post, Signal
Search Keywords: 6463471
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 646347-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Hard Metric
Gender: PL
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 200
Termination Method: PRESS FIT
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 646347-1 RoHS compliant?
No, 646347-1 is not RoHS compliant.
What is the lead time for 646347-1?
The standard lead time for 646347-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,931
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$11.98
30
$11.51
50
$11.49
100
$11.27
250
$11.04
500
$10.90
1,000 +
$10.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!