Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

646346-1

2MM HM,ASY,T-D,HDR,8R,176P,AP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
TUBE Packaging
Certificate of Compliance
Description +
2MM HM,ASY,T-D,HDR,8R,176P,AP
Product Highlights:
  • Connector
  • Connector Type = Type D, 25 Column
  • Plug
  • Interface Type = 2mm HM
  • Contact Type = ACTION PIN Post, Signal
Search Keywords: 6463461
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    646346-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Hard Metric
  • Gender:
    M
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    176
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 646346-1 discontinued?
Yes, 646346-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 646346-1 RoHS compliant?
No, 646346-1 is not RoHS compliant.
What is the lead time for 646346-1?
The standard lead time for 646346-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
10
ADD TO CART
Price (USD)
Qty
Unit Price
20
$22.19
100
$22.13
250
$22.08
600
$22.02
1,200
$11.25
1,800
$7.66
2,400 +
$7.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!