- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 646274-1
646274-1
TE Connectivity / AMP Brand
2MM HM PIN PWR/GRD MODULE
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
2MM HM PIN PWR/GRD MODULE
Product Highlights:
- Contact Housing
- Not Keyed
- Contact Housing Type = Pin
Search Keywords: 6462741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:646274-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Housing
-
Dimension:9.8 x 12.45 x 14 mm
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,340
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
40
$3.97
250
$3.96
500
$3.95
750
$3.94
1,500
$2.08
2,250
$1.47
3,000 +
$1.44
Click for Quote
Log in
to unlock special pricing